This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC5335-SNYMT

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC5335-SNYMT
JLCPCB Part #
C17408394
Package
MLF-6(1.6x1.6)
Description
-40℃~+125℃@(Tj) 180uA 2 2.85V、3.3V 300mA、300mA 5.5V 65dB@(1kHz) 75mV@(300mA) Fixed Positive MLF-6(1.6x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 523

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6065
200+ $0.6420
523+ $0.6194
1046+ $0.6097
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons