This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC5321-MGYMT

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC5321-MGYMT
JLCPCB Part #
C17353641
Package
-
Description
-40℃~+125℃@(Tj) 1.8V、2.8V 150mA、150mA 150uA 2 30uVrms 35mV@(150mA) 5.5V 75dB@(1kHz) Fixed Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 666

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2629
200+ $0.5045
666+ $0.4885
1332+ $0.4788
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons