This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC5320-PGYD6

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC5320-PGYD6
JLCPCB Part #
C17211918
Package
-
Description
-40℃~+125℃@(Tj) 1.8V、3V 150mA、150mA 170uA 2 35mV@(150mA) 5.5V 65dB@(1kHz) 90uVrms Fixed Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 740

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3192
200+ $0.5268
740+ $0.5090
1480+ $0.5010
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons