
* Images are for reference only
MIC5317-3.0YD5-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5317-3.0YD5-TR
- JLCPCB Part #
- C626024
- Package
- TSOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 150mA 200uVrms 310mV@(150mA) 39uA 3V 65dB@(10kHz) 6V Fixed Over Current Protection、Over Temperature Protection、Enable Positive TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4312
10+
$0.3414
30+
$0.3013
100+
$0.2533
500+
$0.2308
1000+
$0.2180
Related Products
Welcome back, may I help you?