This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC5317-1.5YD5-T5

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC5317-1.5YD5-T5
JLCPCB Part #
C633088
Package
TSOT-23-5
Description
-40℃~+125℃@(Tj) 1 1.5V 150mA 200uVrms 29uA 380mV@(150mA) 6V Fixed Over Current Protection、Over Temperature Protection、Enable Positive TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 59

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2209
10+ $0.1741
30+ $0.1542
100+ $0.1292
500+ $0.1181
1000+ $0.1113
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons