
* Images are for reference only
MIC5311-GMYML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5311-GMYML
- JLCPCB Part #
- C3749377
- Package
- MLF-10(3x3)
- Description
- -40℃~+125℃ 1.8V、2.8V 2 240mV@(300mA)、240mV@(300mA) 300mA 5.5V Fixed Over Current Protection Positive MLF-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8876
200+
$0.3447
500+
$0.3319
1000+
$0.3254
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?