
* Images are for reference only
MIC5309-1.8YD6
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5309-1.8YD6
- JLCPCB Part #
- C3746472
- Package
- TSOT-23-6
- Description
- -40℃~+125℃ 1 1.8V 200mV@(300mA) 300mA 5.5V Fixed Over Current Protection、Over Temperature Protection、ESD Protection、Enable Positive TSOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4848
200+
$0.1885
500+
$0.1820
1000+
$0.1788
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?