
* Images are for reference only
MIC5302-1.8YMT-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5302-1.8YMT-TR
- JLCPCB Part #
- C512209
- Package
- MLF-4(1.2x1.6)
- Description
- -40℃~+125℃ 1 1.8V 100mV@(150mA) 120uA 120uVrms 150mA 42dB@(20kHz) 5.5V Fixed Over Current Protection、Over Temperature Protection、Enable Positive MLF-4(1.2x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6736
10+
$0.6559
30+
$0.6430
100+
$0.6317
Welcome back, may I help you?