
* Images are for reference only
MIC5271YM5-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5271YM5-TR
- JLCPCB Part #
- C625971
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.2V~14V 100mA 16V 50dB@(120Hz) 900mV@(100mA) Adjustable Negative Over Current Protection、Over Temperature Protection SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$2.8899
10+
$2.8241
30+
$2.7792
100+
$2.5977
Related Products
Welcome back, may I help you?