
* Images are for reference only
MIC5270-4.1BM5TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5270-4.1BM5TR
- JLCPCB Part #
- C3744268
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 100mA 100uA 16V 4.1V 50dB@(120Hz) 700mV@(100mA) Fixed Negative Over Current Protection、Thermal Shutdown SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5636
200+
$0.2184
500+
$0.2104
1000+
$0.2072
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?