
* Images are for reference only
MIC5265-2.8YMT-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5265-2.8YMT-TR
- JLCPCB Part #
- C622007
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 150mA 2.8V 2uA 5.5V 500mV@(150mA) Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3810
200+
$0.1474
500+
$0.1423
1000+
$0.1397
Related Products
Welcome back, may I help you?