This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC5265-1.8YD5

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC5265-1.8YD5
JLCPCB Part #
C3749847
Package
TSOT-23-5
Description
-40℃~+125℃ 1 1.8V 150mA 2uA 5.5V 500mV@(150mA) Fixed Over Current Protection、Overheat protection、Low ESR、ESD Protection、Enable Positive TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 56

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1606
1000+ $0.0622
2500+ $0.0600
5000+ $0.0589

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons