
* Images are for reference only
MIC5255-3.2BM5
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5255-3.2BM5
- JLCPCB Part #
- C3750333
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 150mA 150uA 250mV@(150mA) 3.2V 6V Fixed Over Current Protection、Overheat protection、Low ESR、ESD Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1961
200+
$0.0760
500+
$0.0732
1000+
$0.0720
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?