
* Images are for reference only
MIC5249-2.8YMM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5249-2.8YMM
- JLCPCB Part #
- C636604
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 2.8V 300mA 65dB@(120Hz) 6V Fixed Over Current Protection、Over Temperature Protection、Enable Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5904
10+
$1.3197
30+
$1.1699
100+
$1.0023
500+
$0.9266
1000+
$0.8943
Welcome back, may I help you?