This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC5239-5.0BS TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC5239-5.0BS TR
JLCPCB Part #
C19404385
Package
SOT-223-3
Description
-40℃~+125℃ 1 160uVrms 23uA 30V 350mV@(500mA) 500mA 5V Fixed Over Current Protection、Reverse connection protection、Enable、Thermal Shutdown Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6622
200+ $1.4610
500+ $1.4129
1000+ $1.3888

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons