
* Images are for reference only
MIC5239-1.5YS-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5239-1.5YS-TR
- JLCPCB Part #
- C628170
- Package
- SOT-223
- Description
- -40℃~+125℃@(Tj) 1 1.24V~20V、1.5V 1200uVrms 30V 400mV@(500mA) 45uA 500mA Adjustable、Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Over Voltage Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9637
200+
$1.9214
500+
$1.8538
1000+
$1.8200
Related Products
Welcome back, may I help you?