This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC5237-25BU TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC5237-25BU TR
JLCPCB Part #
C3187441
Package
TO-263-3
Description
-40℃~+125℃ 1 2.5V 2.5V~16V 500mA Built-in No TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5692
200+ $0.6071
500+ $0.5863
1000+ $0.5750

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons