
* Images are for reference only
MIC5235-2.7BM5
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5235-2.7BM5
- JLCPCB Part #
- C3752839
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 150mA 18uA 2.7V 24V 310mV@(150mA) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2766
200+
$0.1072
500+
$0.1033
1000+
$0.1015
Related Products
Welcome back, may I help you?