
* Images are for reference only
MIC5231-3.3YM5-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5231-3.3YM5-TR
- JLCPCB Part #
- C625866
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 10mA 12V 3.3V 300mV@(10mA) 4uA 50dB@(100Hz) Enable Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8592
10+
$2.3872
30+
$2.0902
100+
$1.7868
500+
$1.6504
1000+
$1.5910
Related Products
Welcome back, may I help you?