This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC5216-3.2YM5-TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC5216-3.2YM5-TR
JLCPCB Part #
C3752407
Package
SOT-23-5
Description
-40℃~+125℃ 1 12V 3.2V 3uA 500mA 600mV@(500mA) 75dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1560
200+ $0.4480
500+ $0.4319
1000+ $0.4239

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons