
* Images are for reference only
MIC5213-2.7BC5TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5213-2.7BC5TR
- JLCPCB Part #
- C3744119
- Package
- SC-70-5
- Description
- -40℃~+125℃ 1 16V 2.7V 600mV@(80mA) 750uA 80mA Fixed Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2189
1000+
$0.0848
2500+
$0.0819
5000+
$0.0804
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?