
* Images are for reference only
MIC5211-2.5BM6 TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5211-2.5BM6 TR
- JLCPCB Part #
- C5670027
- Package
- SOT-23-6
- Description
- -40℃~+125℃@(Tj) 16V 2 2.5V 450uA 500mV@(50mA) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0950
200+
$0.4367
500+
$0.4223
1000+
$0.4159
Related Products
Welcome back, may I help you?