This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC5201-5.0YS-TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC5201-5.0YS-TR
JLCPCB Part #
C628119
Package
SOT-223-3
Description
-40℃~+85℃@(Tj) 1 100uV 150mA 225mV@(100mA) 26V 400uA 5V 75dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $3.2303
10+ $3.1548
30+ $3.1051
100+ $3.0537

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons