
* Images are for reference only
MIC5201-5.0BM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5201-5.0BM
- JLCPCB Part #
- C17443107
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Tj) 1 100uV 150mA 26V 400uA 5V 75dB@(100Hz) Fixed Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 95
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9560
190+
$1.5799
475+
$1.5269
1045+
$1.5012
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?