
* Images are for reference only
MIC5021YN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5021YN
- JLCPCB Part #
- C641360
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1 12V~36V 400ns 400ns High Side MOSFET Over Current Protection PDIP-8 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0288
10+
$4.3168
50+
$3.8658
100+
$3.4374
500+
$3.2408
1000+
$3.1506
Related Products
Welcome back, may I help you?