
* Images are for reference only
MIC5014YM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5014YM
- JLCPCB Part #
- C637554
- Package
- SOIC-8
- Description
- -40℃~+150℃ 1 15uA 2.75V~30V 2V 800mV Low Side、High Side MOSFET Over Voltage Protection SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 95
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$5.5113
10+
$4.7463
30+
$4.2905
100+
$3.8315
500+
$3.6189
1000+
$3.5239
Related Products
Welcome back, may I help you?