
* Images are for reference only
MIC4930YFL-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC4930YFL-TR
- JLCPCB Part #
- C621940
- Package
- DFN-10(3x4)
- Description
- -40℃~+125℃@(TJ) 1 2.7V~5.5V 3.3MHz 3A Adjustable Buck Buck Built-in Yes DFN-10(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1929
200+
$0.4624
500+
$0.4464
1000+
$0.4383
Welcome back, may I help you?