This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC49200-1.0WR-TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC49200-1.0WR-TR
JLCPCB Part #
C632806
Package
SPAK-5
Description
-40℃~+125℃@(Tj) 1 1V 2A 6.5V 625mV@(2A) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8816
200+ $1.5033
750+ $1.4504
1500+ $1.4232

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons