
* Images are for reference only
MIC47100YMME
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC47100YMME
- JLCPCB Part #
- C636540
- Package
- MSOP-8-EP
- Description
- -40℃~+125℃ 1 1A 3.6V 63uVrms 6uA 800mV~2V 80dB@(1kHz) Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable MSOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$5.0596
10+
$4.3345
30+
$3.9026
100+
$3.4402
500+
$3.2388
1000+
$3.1485
Related Products
Welcome back, may I help you?