
* Images are for reference only
MIC4574-5.0YN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC4574-5.0YN
- JLCPCB Part #
- C641344
- Package
- PDIP-8
- Description
- -40℃~+85℃@(TA) 1 200kHz 4V~24V 500mA 5V Buck Buck Built-in Fixed No PDIP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4163
200+
$2.4831
500+
$2.3961
1000+
$2.3526
Welcome back, may I help you?