
* Images are for reference only
MIC4043YM4-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC4043YM4-TR
- JLCPCB Part #
- C625792
- Package
- SOT-143
- Description
- -40℃~+85℃ 35uA Parallel ±2% SOT-143 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0426
10+
$0.8653
30+
$0.7670
100+
$0.6575
500+
$0.6075
1000+
$0.5850
Related Products
Welcome back, may I help you?