
* Images are for reference only
MIC39300-2.5WU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC39300-2.5WU
- JLCPCB Part #
- C641304
- Package
- TO-263-3
- Description
- -40℃~+125℃ 1 16V 2.5V 3A 550mV@(3A) Fixed Over Current Protection、Over Temperature Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$6.5113
10+
$5.7540
50+
$5.3029
100+
$4.8485
500+
$4.6374
1000+
$4.5423
Related Products
Welcome back, may I help you?