
* Images are for reference only
MIC39150-1.8WU-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC39150-1.8WU-TR
- JLCPCB Part #
- C632780
- Package
- TO-263-3
- Description
- -40℃~+125℃ 1 1.5A 1.8V 16V 500mV@(1.5A) Fixed Over Current Protection、Over Temperature Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.2329
10+
$6.0943
30+
$6.0009
100+
$5.9091
Related Products
Welcome back, may I help you?