
* Images are for reference only
MIC39150-1.65BU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC39150-1.65BU
- JLCPCB Part #
- C3751054
- Package
- TO-263-3
- Description
- -40℃~+125℃ 1 1.5A 1.65V 16V 500mV@(1.5A) Fixed Over Current Protection、Over Temperature Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0701
2000+
$0.0271
5000+
$0.0263
10000+
$0.0258
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?