
* Images are for reference only
MIC39100-2.5BS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC39100-2.5BS
- JLCPCB Part #
- C3744348
- Package
- SOT-223
- Description
- -40℃~+125℃@(Tj) 1 16V 1A 2.5V 550mV@(1A) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 78
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5513
200+
$0.2132
500+
$0.2068
1000+
$0.2020
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?