
* Images are for reference only
MIC39100-1.8WS-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC39100-1.8WS-TR
- JLCPCB Part #
- C627987
- Package
- SOT-223
- Description
- -40℃~+125℃@(Tj) 1 1.8V 16V 1A 630mV@(1A) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9074
10+
$4.3340
30+
$3.9942
100+
$3.6286
500+
$3.4692
1000+
$3.3967
Related Products
Welcome back, may I help you?