
* Images are for reference only
MIC3775YMM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC3775YMM
- JLCPCB Part #
- C150770
- Package
- MSOP-8
- Description
- -40℃~+125℃@(Tj) 1 1.24V~6V 500mV@(750mA) 6V 750mA Adjustable Over Current Protection、Over Temperature Protection、Enable Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1574
10+
$3.5566
30+
$3.1996
100+
$2.8394
500+
$2.6715
1000+
$2.5972
Related Products
Welcome back, may I help you?