
* Images are for reference only
MIC37300-3.3WR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC37300-3.3WR
- JLCPCB Part #
- C219757
- Package
- SPAK-3
- Description
- -40℃~+125℃@(Tj) 1 3.3V 3A 500mV@(3A) 6V Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SPAK-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4035
10+
$3.3149
48+
$3.2553
96+
$3.1957
Related Products
Welcome back, may I help you?