
* Images are for reference only
MIC37101-1.8BM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC37101-1.8BM
- JLCPCB Part #
- C3749051
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Tj) 1 1.8V 1A 25mA 500mV@(1A) 6V Fixed Over Current Protection、Over Temperature Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 95
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5428
200+
$0.2110
500+
$0.2030
1000+
$0.1998
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?