
* Images are for reference only
MIC35302WD-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC35302WD-TR
- JLCPCB Part #
- C148007
- Package
- TO-252-5
- Description
- -40℃~+125℃@(Tj) 1 1.24V~5.4V 20mA 3A 600mV@(3A) 6V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4116
10+
$1.3793
30+
$1.3600
100+
$1.3390
Related Products
Welcome back, may I help you?