
* Images are for reference only
MIC3490-3.3YM5-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC3490-3.3YM5-TR
- JLCPCB Part #
- C625790
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 100mA 3.3V 36V 450mV@(100mA) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1079
10+
$4.3731
30+
$3.9365
100+
$3.4966
500+
$3.2919
1000+
$3.2001
Welcome back, may I help you?