
* Images are for reference only
MIC2951-03YM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2951-03YM
- JLCPCB Part #
- C637480
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 1.24V~29V 150mA 300uA 30V 430uVrms 600mV@(150mA) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 95
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0903
10+
$1.7786
30+
$1.5826
100+
$1.3817
500+
$1.2918
1000+
$1.2516
Related Products
Welcome back, may I help you?