
* Images are for reference only
MIC2941AWT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2941AWT
- JLCPCB Part #
- C641265
- Package
- TO-220-5
- Description
- -40℃~+125℃ 1 1.24V~26V 1.25A 26V 400uVrms 500uA 600mV@(1.25A) Adjustable Over Current Protection、Over Temperature Protection Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$4.4113
10+
$4.3018
30+
$4.2293
100+
$4.1553
Related Products
Welcome back, may I help you?