This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC29371-5.0WU

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC29371-5.0WU
JLCPCB Part #
C641252
Package
TO-263-5
Description
-40℃~+125℃ 1 26V 5V 750mA Fixed Over Current Protection、Over Temperature Protection、Enable Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.9106
200+ $1.9005
500+ $1.8345
1000+ $1.8006

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons