
* Images are for reference only
MIC29301-12BT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC29301-12BT
- JLCPCB Part #
- C3743451
- Package
- TO-220-5
- Description
- -40℃~+125℃@(Tj) 1 12V 26V 35mA 3A 400uVrms 600mV@(3A) Fixed PG Pin、Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6896
200+
$0.6553
500+
$0.6312
1000+
$0.6200
Welcome back, may I help you?