
* Images are for reference only
MIC29300-5.0WT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC29300-5.0WT
- JLCPCB Part #
- C14399
- Package
- TO-220
- Description
- -40℃~+125℃@(Tj) 1 26V 37mA 3A 400uVrms 5V 600mV@(3A) Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$6.2583
10+
$6.1170
30+
$5.7670
100+
$5.6739
Related Products
Welcome back, may I help you?