
* Images are for reference only
MIC2920A-48BS TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2920A-48BS TR
- JLCPCB Part #
- C17396666
- Package
- -
- Description
- -40℃~+125℃@(Tj) 1 26V 4.85V 400mA 400uVrms 500mV@(400mA) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2172
200+
$0.8853
500+
$0.8564
1000+
$0.8419
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?