
* Images are for reference only
MIC29202WU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC29202WU
- JLCPCB Part #
- C641228
- Package
- TO-263-5
- Description
- -40℃~+125℃ 1 1.24V~26V 26V 400mA 750mV@(400mA) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8927
200+
$5.3770
500+
$5.1885
1000+
$5.0950
Related Products
Welcome back, may I help you?