
* Images are for reference only
MIC29150-3.3BU TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC29150-3.3BU TR
- JLCPCB Part #
- C19350438
- Package
- TO-263-3
- Description
- -40℃~+125℃ 1 1.5A 26V 3.3V 400uVrms 600mV@(1.5A) Fixed Over Current Protection、Over Temperature Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9897
200+
$2.3905
750+
$2.3102
1500+
$2.2717
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?