
* Images are for reference only
MIC2877-5.0YFT-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2877-5.0YFT-TR
- JLCPCB Part #
- C621885
- Package
- UQFN-8(2x2)
- Description
- -40℃~+85℃@(TA) 1 125uA 2.5V~5.5V 2A 2MHz 5V Boost Boost Built-in Fixed Overcurrent Protection、Light load efficient mode、Load disconnect、Protection latch、Operating status indication、Cycle-by-cycle current limiting Yes UQFN-8(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0601
10+
$2.6058
30+
$2.3200
100+
$2.0278
500+
$1.8961
1000+
$1.8383
Related Products
Welcome back, may I help you?